PDP SEO Portlet

AT45DB161E-MHD-Y

Official logo for Renesas Electronics
Manufacturer:Renesas Electronics
Product Category: 内存, 闪存
Avnet Manufacturer Part #: AT45DB161E-MHD-Y
Secondary Manufacturer Part#: AT45DB161E-MHD-Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
7 ns
21 Bit
Sectored
Symmetrical
No
85 MHz
16 Mbit
No
Yes
Serial (SPI)
Gold
40/Chip s
26 mA
40/Page ms
6 ns
16 Mbit
Surface Mount
MSL 3 - 168 hours
8
-40 to 85 °C
85 °C
-40 °C
8UDFN EP
8
5 x 6 x 0.53 mm
18 mA
2.5 to 3.6 V
No
Industrial
No
uDFN EP
3.6 V
2.5 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1140  Mult:570  
USD $:
0+
$0.00000