PDP SEO Portlet

AT25DF641A-SH-B

Flash Serial-SPI 3.3V 64Mbit 8M x 8bit 5ns 8-Pin SOIC EIAJ Tube

Official logo for Renesas Electronics
Manufacturer:Renesas Electronics
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: AT25DF641A-SH-B
Secondary Manufacturer Part#: AT25DF641A-SH-B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT25DF641A is a 2.7V minimum, serial-interface Flash memory ideally suited for a wide variety of high-volume consumer-based applications in which program code is shadowed from Flash memory into embedded or external RAM for execution. The flexible erase architecture of the AT25DF641A, with its erase granularity as small as 4KB, makes it ideal for data storage as well, eliminating the need for additional data storage EEPROM devices.

  • Serial Peripheral Interface (SPI) compatible
  • Very high operating frequencies: 100MHz for RapidS, 85MHz for SPI
  • Flexible, optimized erase architecture for code + data storage applications
  • Individual sector protection with Global Protect/Unprotect feature
  • Sector Lockdown with permanent freeze option
  • 128byte, One-Time Programmable (OTP) Security Register
  • Fast Program and Erase times
  • Program and Erase Suspend/Resume
  • Automatic checking and reporting of erase/program failures
  • Software controlled reset

Technical Attributes

Find Similar Parts

Description Value
5 ns
24 Bit
Sectored
Symmetrical
No
100 MHz
64 Mbit
No
Yes
Serial (SPI)
Gold
100/Chip s
19 mA
3/Page ms
5 ns
64 Mbit
Surface Mount
MSL 1 - Unlimited
8
8 Bit
8 MWords
-40 to 85 °C
85 °C
-40 °C
8SOIC EIAJ
8
5.38 x 5.41 x 1.7 mm
18 mA
2.7 to 3.6 V
No
Industrial
No
SOIC EIAJ
3.6 V
2.7 V
3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.1.a
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
0+
$0.00000