AT25DF321A-SH-T
NOR Flash 32Mbit 32M X 1bit Serial-SPI 3.3V 5ns 8-Pin SOIC T/R
- RoHS 10 Compliant
- Tariff Charges
AT25DF321A-SH-T is a 32-Mbit, 2.7V minimum serial peripheral interface serial flash memory. It is designed for use in a wide variety of high-volume consumer-based applications in which program code is shadowed from flash memory into embedded or external RAM for execution. The flexible erase architecture of the AT25DF321A, with its erase granularity as small as 4-Kbytes, makes it ideal for data storage as well, eliminating the need for additional data storage EEPROM device. The physical sectoring and the erase block sizes of the AT25DF321A has been optimized to meet the needs of today's code and data storage applications. By optimizing the size of the physical sectors and erase blocks, the memory space can be used much more efficiently. Because certain code modules and data storage segments must reside by themselves in their own protected sectors, the wasted and unused memory space that occurs with large sectored and large block erase flash memory device can be greatly reduced.
- Operating voltage range from 2.7V to 3.6V, 100MHz max frequency
- Supports SPI modes 0 and 3, supports RapidS operation
- Supports dual-input program and dual-output read
- 100MHz for RapidS, 85MHz for SPI, clock-to-output (tV) of 5ns maximum
- Uniform 4-Kbyte block erase, uniform 32-Kbyte block erase
- Uniform 64-Kbyte block erase, full chip erase, sector lockdown
- Individual sector protection with global protect/unprotect feature - 64 sectors of 64Kbytes each
- Hardware controlled locking of protected sectors via active low WP pin
- 128Byte programmable OTP security register, flexible programming
- 8S2 package, industrial operating temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 ns | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| NOR | ||
| 100 MHz | ||
| 32 Mbit | ||
| Yes | ||
| Serial-SPI | ||
| Gold over Nickel Palladium | ||
| 260 °C | ||
| 40/Chip s | ||
| 20 mA | ||
| 3.6 V | ||
| 3/Page ms | ||
| 5 ns | ||
| 32 Mbit | ||
| 2.7 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 Bit | ||
| 32 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8SOIC | ||
| 8 | ||
| 5.35(Max) x 5.4(Max) x 1.91(Max) mm | ||
| 13 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| SOIC | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V | ||
| Synchronous | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.b.1.a |
| HTSN: | 85423290 |
| Schedule B: | 85423290 |