PDP SEO Portlet

AT25DF041B-MHN-T

Official logo for Renesas Electronics
Manufacturer:Renesas Electronics
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: AT25DF041B-MHN-T
Secondary Manufacturer Part#: AT25DF041B-MHN-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
7.5 ns
Sectored
Symmetrical
No
104 MHz
4 MB
No
No
Serial-SPI
Gold over Nickel Palladium
260 °C
4.5/Chip s
8 mA
2.5/Page ms
7.5 ns
4 Mbit
Surface Mount
MSL 1 - Unlimited
8
1 Bit
4 MWords
-40 to 85 °C
85 °C
-40 °C
8UDFN EP
8
5 x 6 x 0.53 mm
15 mA
1.65 to 3.6 V
0
Industrial
No
uDFN EP
3.6 V
1.65 V
3, 2.5 V
1.8, 2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423290
Schedule B: 85423290
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
0+
$0.00000