74LS07FPEL-E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Gold Over Nickel Palladium | ||
| 74LS | ||
| Buffer|Driver | ||
| 250 uA | ||
| 48 mA | ||
| 30@5V ns | ||
| Surface Mount | ||
| 6 | ||
| 6 | ||
| 0 | ||
| 6 | ||
| 0 | ||
| 6 | ||
| 4.75 to 5.25 V | ||
| -20 to 70 °C | ||
| Open Collector | ||
| 14 | ||
| Non-Inverting | ||
| 10.06 x 5.5 x 2.05 mm | ||
| 15 pF | ||
| No | ||
| Commercial | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |