SC600YEMNA-E53-UGADA
802.11a/b/g/n/ac LTE Cat 6 Module Bluetooth 2.1/3.0/4.2 300Mbps 700MHz/800MHz/850MHz/900MHz/1700MHz/1800MHz/1900MHz/2100MHz/2300MHz/2500MHz/2600MHz 3.55V to 4.4V
Manufacturer:Quectel Wireless Solutions
Avnet Manufacturer Part #: SC600YEMNA-E53-UGADA
Secondary Manufacturer Part#: SC600YEMNA-E53-UGADA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Bluetooth 2.1|Bluetooth 3.0|Bluetooth 4.2 | ||
| 300 Mbps | ||
| 700|800|850|900|1700|1800|1900|2100|2300|2500|2600 MHz | ||
| 44 x 43 x 2.85 mm | ||
| -35°C to 75°C °C | ||
| 3.55V to 4.4V V | ||
| 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.c |
| HTSN: | null |
| Schedule B: | null |