HCM511SABMD-0P
Bluetooth Module, Bluetooth LE 5.4, 2.4GHz, 6 dBm, Silicon Labs EFR32BG22, -99.5 dBm
Manufacturer:Quectel Wireless Solutions
Avnet Manufacturer Part #: HCM511SABMD-0P
Secondary Manufacturer Part#: HCM511SABMD-0P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16.6mm x 11.2mm x 2.1mm | ||
| Bluetooth LE 5.4 | ||
| CE, FCC, IC, RCM, SRRC | ||
| Yes | ||
| I2C, I2S, PDM, PWM, SPI, USART | ||
| -40°C to 85°C | ||
| -99.5dBm | ||
| 1.71V to 3.8V | ||
| 6dBm | ||
| Silicon Labs EFR32BG22 | ||
| 2.4GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.c |
| HTSN: | null |
| Schedule B: | null |