PDP SEO Portlet

EG800QEULC-N03-TA0AA

LTE Cat 1 Module On Module 10Mbps 700/800/850/900/1800/2100/2600MHz 23dBm -99.5dBm 3.3V to 4.3V

Avnet Manufacturer Part #: EG800QEULC-N03-TA0AA
Secondary Manufacturer Part#: EG800QEULC-N03-TA0AA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz
17.7 x 15.8 x 2.4 mm
10 Mbps
700|800|850|900|1800|2100|2600 MHz
Serial I2C|UART|USB2.0
-35°C to 75°C °C
-99.5 dBm
3.3V to 4.3V V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.c
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: