PDP SEO Portlet

EC800MCNLA-I05-SNNDA

LTE Cat 1 Module 10Mbps 850/900/1800/1900/2000/2100/2300/2500/2600MHz

Avnet Manufacturer Part #: EC800MCNLA-I05-SNNDA
Secondary Manufacturer Part#: EC800MCNLA-I05-SNNDA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz
17.7 x 15.8 x 2.4 mm
10 Mbps
850|900|1800|1900|2000|2100|2300|2500|2600 MHz
I2C|UART|USB
-35°C to 75°C °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A991.g
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: