EC20CEFRSG-MINIPCIE
Multi-Mode LTE Module On Module 100Mbps 900MHz/1800MHz/1900MHz/2100MHz/2300MHz/2500MHz/2600MHz 3.3V to 4.3V Mini PCIe 33dBm -110dBm
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 900MHz, 1.8GHz, 1.9GHz, 2GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz | ||
| 32 x 29 x 2.4 mm | ||
| 100 Mbps | ||
| 900|1800|1900|2000|2100|2300|2500|2600 MHz | ||
| UART|USB|USIM | ||
| -40°C to 85°C °C | ||
| -110 dBm | ||
| 3.3V to 4.3V V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A991.g |
| HTSN: | null |
| Schedule B: | null |