PDP SEO Portlet

AG551QEUAB-M28-CGASQ

5G NR + C-V2X/DSDA Module Qualcomm SA515M 2.4Gbps 700MHz to 3500MHz

Avnet Manufacturer Part #: AG551QEUAB-M28-CGASQ
Secondary Manufacturer Part#: AG551QEUAB-M28-CGASQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
700MHz, 800MHz, 850MHz, 900MHz, 1.5GHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz, 3.5GHz
54.5 x 53 x 3.45 mm
2.4 Gbps
700|800|850|900|1500|1700|1800|1900|2100|2300|2500|2600|3500 MHz
PCIe|Serial I2C|Serial I2S|SPI|UART|USB
-40°C to 85°C °C
3.3V to 4.3V V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.c
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: