PDP SEO Portlet

PAC5523QM

Official logo for Qorvo
Manufacturer:Qorvo
Avnet Manufacturer Part #: PAC5523QM
Secondary Manufacturer Part#: PAC5523QM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
TQFN-EP
BLDC Motor Controller
0.5 mA
Surface Mount
48
2.7, 3.6 V
-40 to 125 °C
125 °C
-40 °C
48TQFN EP
48
6 x 6 x 0.75 mm
Extended Industrial
7.4 V
TQFN EP
BLDC Motor Control

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4900  Mult:4900  
USD $:
0+
$0.00000