ACT88321VU106-T
Manufacturer:Qorvo
Product Category:
Power Management, Power Management - Multi Function
Avnet Manufacturer Part #: ACT88321VU106-T
Secondary Manufacturer Part#: ACT88321VU106-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Step Down DC-DC Converter with LDO Regulator | ||
| 2.7 to 5.5 V | ||
| Surface Mount | ||
| 1 | ||
| 5 | ||
| 3 | ||
| 2 | ||
| 5 | ||
| 2.7 to 5.5 V | ||
| -40 to 125 °C | ||
| 30WLCSP | ||
| 30 | ||
| 2.18 x 2.58 x 0.35 mm | ||
| Extended Industrial | ||
| WLCSP | ||
| 1.125 to 3.3 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |