PDP SEO Portlet

W3113

Internal Antenna, Helical, Single Band, 902 MHz to 928 MHz, Surface Mount

Official logo for Pulse Electronics
Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: W3113
Secondary Manufacturer Part#: W3113
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These surface mount antenna (SMD) is used for wireless device applications. These are Robust antenna designs that have outstanding performance. These antennas have an inherent immunity to surrounding antenna signals and hand-effect, which makes them exceptionally suitable solutions for small hand-held devices with multiple antennas. Helical antenna technology provides high-performance antennas in a small package that can be easily deployed. These ceramic and helical antennas require minimal ground plane removal for operation, which means saved board space and economical implementation. The SMD compatibility makes them simple and easy to mount.

  • 12.4mm x 8mm x 2.5mm (W x L x H) size

Technical Attributes

Find Similar Parts

Description Value
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8529109100
Schedule B: 8529109000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $: