TX1315NL
Telecom Transformer 1:1 1500Vrms 0.8Ohm Prim. DCR Surface Mount
Click image to enlarge
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: TX1315NL
Secondary Manufacturer Part#: TX1315NL
- RoHS 10 Compliant
- Tariff Charges
- Small surface mount package
- Isolation voltage: 1500 Vrms minimum
- Extended temperature range: -40 °C to +85 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 0.8 Ohm | ||
| 1.2(Min) mH | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 6 | ||
| 9.91 mm | ||
| 7.62 x 9.91 x 6.35 mm | ||
| 6.35 mm | ||
| 7.62 mm | ||
| T1/E1/CEPT/ISDN-PRI Transformer | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |