T5049NL
Telecom Transformer 1:1 1500Vrms 3.4Ohm Prim. DCR 3.4Ohm Sec. DCR Surface Mount
Click image to enlarge
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: T5049NL
Secondary Manufacturer Part#: T5049NL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 3.4 Ohm | ||
| 3.4 Ohm | ||
| 30(Min) mH | ||
| Surface Mount | ||
| 0 to 70 °C | ||
| 20 | ||
| 16.76 mm | ||
| 29.72 x 16.76 x 8.28 mm | ||
| 8.28 mm | ||
| 29.72 mm | ||
| ISDN S-Interface Modules Transformer | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |