PM2185.038NLT
Power Transformer 3CT:8CT Single Prem. Single Sec. SMD T/R
Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PM2185.038NLT
Secondary Manufacturer Part#: PM2185.038NLT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Toroidal | ||
| 4000 Vrms | ||
| Gull Wing | ||
| Surface Mount | ||
| 1 | ||
| -40 to 125 °C | ||
| 6 | ||
| 3 W | ||
| Single | ||
| Series | ||
| 9.2 x 8.2 x 7.5 mm | ||
| Single | ||
| Series | ||
| PM2185.XXXNL | ||
| SMD | ||
| Isolation Power Transformer | ||
| 3CT:8CT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |