PDP SEO Portlet

PM2185.012NLT

Power Transformer 1CT:2CT Dual prim. Dual Sec. SMD T/R

Official logo for Pulse Electronics
Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PM2185.012NLT
Secondary Manufacturer Part#: PM2185.012NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Toroidal
4000 Vrms
Gull Wing
Surface Mount
-40 to 125 °C
6SMD
6
Dual
Series
8.2 x 9.2 x 7.5 mm
Dual
Series
PM2185
SMD
Isolation Power Transformer
1CT:2CT

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85043190
Schedule B: 85043190
In Stock :  6000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1200  Mult:400  
USD $:
1200+
$0.54449
2400+
$0.49500