PH9185.012NLT
Click image to enlarge
Manufacturer:Pulse Electronics
Product Category:
Transformers, Power Transformers
Avnet Manufacturer Part #: PH9185.012NLT
Secondary Manufacturer Part#: PH9185.012NLT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5000 Vrms | ||
| Gull wing | ||
| Surface Mount | ||
| 1 | ||
| -40 to 125 °C | ||
| 6SMD | ||
| 6 | ||
| 3 W | ||
| Single | ||
| Series | ||
| 400 V | ||
| 10(Max) x 10(Max) x 12.5(Max) mm | ||
| Dual | ||
| Series | ||
| SMD | ||
| High Isolation Power Transformer | ||
| 1:2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504500000 |