PG0642.152NLT
Power Inductor (SMD), 1.5 uH, ± 20%, 13.3 A, Shielded, 18 A, 7.9mm x 7.6mm x 5mm
Manufacturer:Pulse Electronics
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: PG0642.152NLT
Secondary Manufacturer Part#: PG0642.152NLT
- RoHS 10 Compliant
- Tariff Charges
- Height: 5.0mm Max
- Footprint: 7.9mm x 7.6mm Max
- Saturation Current: up to 32Apk
- Inductance Range: 0.32µH to 5.4µH
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6.8 mOhm | ||
| 1.5 uH | ||
| 20 | ||
| 3130 | ||
| Shielded | ||
| 5 mm | ||
| 7.9 mm | ||
| PG0642NL Series | ||
| 7.6 mm | ||
| 13.3 A | ||
| 18 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |