PF0465.502NLT
Power Inductor (SMD), 5 uH, ± 20%, 4.1 A, Shielded, 2.9 A, 7.2mm x 7.2mm x 4mm
Manufacturer:Pulse Electronics
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: PF0465.502NLT
Secondary Manufacturer Part#: PF0465.502NLT
- RoHS 10 Compliant
- Tariff Charges
- Height: PF0465: 4mm Max
- Footprint: 7.2mm x 7.2mm Max
- Current Rating: PF0465: up to 3.5A
- Inductance Range: 1.5µH to 100µH
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 19 mOhm | ||
| 5 uH | ||
| 20 | ||
| 2828 | ||
| Shielded | ||
| 4 mm | ||
| 7.2 mm | ||
| PF0465NL Series | ||
| 7.2 mm | ||
| 4.1 A | ||
| 2.9 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |