PDP SEO Portlet

PE-68841NLT

Telecom Transformer 1:2/1:2 1500Vrms 1Ohm/1Ohm Prim. DCR 1.7Ohm/1.7Ohm Sec. DCR Surface Mount

Official logo for Pulse Electronics
Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: PE-68841NLT
Secondary Manufacturer Part#: PE-68841NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
1.2/1.2 mH
Surface Mount
-40 to 85 °C
12
15.24 mm
17.15 x 15.24 x 8.64 mm
8.64 mm
17.15 mm
T1/CEPT/ISDN-PRI Transformer
1:2/1:2

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:750  Mult:250  
USD $:
1+
$0.00000