PDP SEO Portlet

PE-68280NLT

Current Sensing Transformer, 1:1:100, 14.8 mH, 15 A, 50kHz to 500kHz, 0.93 ohm

Official logo for Pulse Electronics
Manufacturer:Pulse Electronics
Product Category: Transformers, Current Transformers
Avnet Manufacturer Part #: PE-68280NLT
Secondary Manufacturer Part#: PE-68280NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 7.1mm Max
  • Footprint: 14.6mm x 12.6mm Max
  • Current Rating: up to 15A
  • Frequency Range: 50kHz to 500kHz

Technical Attributes

Find Similar Parts

Description Value
500 Vrms
245
0.93 Ohm
Surface Mount
50, 500 kHz
-40 to 130 °C
15000 mA
14.61 x 12.57 x 7.11 mm
14800 uH
Current Sense Transformer
1:1:100

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2400  Mult:300  
USD $: