PDP SEO Portlet

PE-67100NL

Current Transformer 1:100 3750Vrms 1.4Ohm Sec. DCR Through Hole

Official logo for Pulse Electronics
Manufacturer:Pulse Electronics
Product Category: Transformers, Current Transformers
Avnet Manufacturer Part #: PE-67100NL
Secondary Manufacturer Part#: PE-67100NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Peak current 37 Amps
  • Meet IEC950 insulation requirements
  • 4250VRMS primary to secondary breakdown voltage
  • Frequency range 10kHz to 200kHz

Technical Attributes

Find Similar Parts

Description Value
3750 Vrms
Pin
1.4 Ohm
Through Hole
10, 200 kHz
-40 to 130 °C
19.05 x 14.35 x 19.05 mm
20000 uH
Current Sense Transformer
1:100

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:560  Mult:80  
USD $: