PE-65967NL
Telecom Transformer 1:1 1500Vrms Surface Mount
Click image to enlarge
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: PE-65967NL
Secondary Manufacturer Part#: PE-65967NL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 245 | ||
| 0.04(Min) mH | ||
| Surface Mount | ||
| 0 to 70 °C | ||
| 6 | ||
| 9.91 mm | ||
| 7.62 x 9.91 x 6.35 mm | ||
| 6.35 mm | ||
| 7.62 mm | ||
| T3/DS3/E3/STS-1 Transformer | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |