PDP SEO Portlet

PE-65854NL

Telecom Transformer 0.4Ohm Prim. DCR Surface Mount

Official logo for Pulse Electronics
Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: PE-65854NL
Secondary Manufacturer Part#: PE-65854NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Reduces radiated EMI emissions
  • No. of Ports: 4
  • Primary Inductance OCL(µH MIN): 47
  • Filters common mode noise for EMI reduction
  • Common mode attenuation from 100 kHz to 1 GHz
  • RoHS peak reflow solder temperature rating 245 °C

Technical Attributes

Find Similar Parts

Description Value
0.4 Ohm
0.047(Min) mH
Surface Mount
MSL 1 - Unlimited
8
8.64 mm
9.14 x 8.64 x 2.5 mm
2.5 mm
9.14 mm
LAN and Telecom Transformer

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 54 Weeks
Price for: Each
Quantity:
Min:1740  Mult:60  
USD $:
0+
$0.00000