PDP SEO Portlet

PE-65554NL

Telecom Transformer 0.3Ohm Prim. DCR Through Hole

Official logo for Pulse Electronics
Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: PE-65554NL
Secondary Manufacturer Part#: PE-65554NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Reduces radiated EMI emissions
  • Filters common mode noise for EMI reduction
  • Common mode attenuation from 100 kHz to 1 GHz
  • Tape & Reel packaging available for surface mount parts

Technical Attributes

Find Similar Parts

Description Value
Pin
0.3 Ohm
0.024(Min) mH
Through Hole
DIP
8
12.2 mm
15.11 x 12.2 x 7.62 mm
7.62 mm
15.11 mm
LAN and Telecom Transformer

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 46 Weeks
Price for: Each
Quantity:
Min:315  Mult:35  
USD $:
0+
$0.00000