PE-53912NLT
Choke, Common Mode, 1.8 mH, 1.8 A, 19.56mm x 17.02mm x 9.9mm
Click image to enlarge
Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PE-53912NLT
Secondary Manufacturer Part#: PE-53912NLT
- RoHS 10 Compliant
- Tariff Charges
The PE-53912NLT is a SMT Common Mode Inductor with pick and place compatibility.
- 250VAC rated voltage
- Low RFI toroid
- -40 to 130°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.5 A | ||
| 5 kOhm | ||
| 1.8 mH | ||
| 9.9 mm | ||
| 17.02 mm | ||
| PE-XXXXNL Series | ||
| 19.56 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |