PE-1206CCMC900STS
Choke, Common Mode, 90 Ohm, 370 mA, 3.2mm x 1.6mm x 1.9mm
Click image to enlarge
Manufacturer:Pulse Electronics
Product Category:
Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: PE-1206CCMC900STS
Secondary Manufacturer Part#: PE-1206CCMC900STS
- RoHS 10 Compliant
- Tariff Charges
- Available in 0805 (2012) and 1206 (3216) size
- For USB2.0, 3.0 and other high speed differential signal lines (IEEE1394, LVDS)
- Suppression of common mode noise without attenuating the signal
- Large range of common mode impedance to fit with signal and noise level
- Magnetic shield versions available for lower Rdc and higher current features
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 370 mA | ||
| 90 Ohm | ||
| 1206 [3216 Metric] | ||
| 2.1 mm | ||
| 3.4 mm | ||
| CCMC Series | ||
| 1.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |