PDP SEO Portlet

PE-0805CCMC900STS

Choke, Common Mode, 90 Ohm, 330 mA, 2mm x 1.2mm x 1.2mm

Official logo for Pulse Electronics
Manufacturer:Pulse Electronics
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: PE-0805CCMC900STS
Secondary Manufacturer Part#: PE-0805CCMC900STS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Available in 0805 (2012) and 1206 (3216) size
  • For USB2.0, 3.0 and other high speed differential signal lines (IEEE1394, LVDS)
  • Suppression of common mode noise without attenuating the signal
  • Large range of common mode impedance to fit with signal and noise level
  • Magnetic shield versions available for lower Rdc and higher current features

Technical Attributes

Find Similar Parts

Description Value
330 mA
90 Ohm
0805 [2012 Metric]
1.3 mm
2.2 mm
CCMC Series
1.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 50 Weeks
Price for: Each
Quantity:
Min:30000  Mult:2000  
USD $:
0+
$0.00000