PDP SEO Portlet

PE-0402FB121ST

Ferrite Bead, 0402 [1005 Metric], 120 Ohm, 550 mA, 200 Milliohm, ± 25%

Official logo for Pulse Electronics
Manufacturer:Pulse Electronics
Product Category: 铁氧体, 铁氧体磁珠
Avnet Manufacturer Part #: PE-0402FB121ST
Secondary Manufacturer Part#: PE-0402FB121ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wirewound ceramic core construction
  • High Q values
  • High self resonant frequency
  • Industry standard 0402 (1005) surface mount land pattern

Technical Attributes

Find Similar Parts

Description Value
550 mA
200 mOhm
402
Surface Mount
120 Ohm
25
105 °C
-40 °C
0.5 mm
1 mm
FB Series
0.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  50000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.01127
20000+
$0.01111
30000+
$0.01096
50000+
$0.01081
100000+
$0.01053
250000+
$0.01026
500000+
$0.01000