PDP SEO Portlet

PA5005.472NLT

Power Inductor (SMD), 4.7 uH, ± 20%, 8.5 A, Shielded, 10.5 A, 6.6mm x 6.4mm x 4.8mm

Official logo for Pulse Electronics
Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA5005.472NLT
Secondary Manufacturer Part#: PA5005.472NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18.4 mOhm
4.7 uH
20
2625
Shielded
4.8 mm
6.6 mm
PA5005.XXXNLT Series
6.4 mm
8.5 A
10.5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:2400  Mult:800  
USD $:
0+
$0.00000