PA5004.222NLT
Power Inductor (SMD), 2.2 uH, ± 20%, 10 A, Shielded, 15.9 A, 6.8mm x 6.4mm x 2.9mm
Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA5004.222NLT
Secondary Manufacturer Part#: PA5004.222NLT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11 mOhm | ||
| 2.2 uH | ||
| ±20% | ||
| 2725 | ||
| Shielded | ||
| 2.9 mm | ||
| 6.8 mm | ||
| PA5004.XXXNLT Series | ||
| 6.4 mm | ||
| 10 A | ||
| 15.9 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |