PDP SEO Portlet

PA4390.331HLT

Ind Power Bead Shielded 330nH 15% 100KHz 33A T/R

Official logo for Pulse Electronics
Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA4390.331HLT
Secondary Manufacturer Part#: PA4390.331HLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Current Rating: Over 75Apk
  • Inductance Range: 120nH to 330nH
  • Height: 10.0mm Max
  • Footprint: 10.0mm x 7.0mm Max
  • Halogen Free

Technical Attributes

Find Similar Parts

Description Value
185
15
SMD
10 mm
10 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  1200
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$0.25500
600+
$0.10710