PA4343.472NLT
Power Inductor (SMD), 4.7 uH, ± 20%, 13.5 A, Shielded, 28 A, 14mm x 12.8mm x 6.5mm
Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA4343.472NLT
Secondary Manufacturer Part#: PA4343.472NLT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7 mOhm | ||
| 4.7 uH | ||
| ±20% | ||
| Shielded | ||
| 6.5 mm | ||
| 14 mm | ||
| PA4343.XXXNLT Series | ||
| 12.8 mm | ||
| 13.5 A | ||
| 28 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |