PA4341.103NLT
Power Inductor (SMD), 10 uH, ± 20%, 3.5 A, Shielded, 6 A, 7.6mm x 6.9mm x 3mm
_web.png) 
									
									
									- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 75 mOhm | ||
| 10 uH | ||
| ± 20% | ||
| Shielded | ||
| 3 mm | ||
| 7.6 mm | ||
| PA4341.XXXNLT Series | ||
| 6.9 mm | ||
| 3.5 A | ||
| 6 A | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | null | 
| ECCN: | EAR99 | 
| HTSN: | 8504504000 | 
| Schedule B: | 8504500000 |