PA4341.103ANLT
Power Inductor (SMD), 10 uH, ± 20%, 4 A, Shielded, 5.5 A, 7.1mm x 6.4mm x 2.8mm
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 62 mOhm | ||
| 10 uH | ||
| ±20% | ||
| Shielded | ||
| 2.8 mm | ||
| 7.1 mm | ||
| PA4341.XXXANLT Series | ||
| 6.4 mm | ||
| 4 A | ||
| 5.5 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |