PA4340.472ANLT
Power Inductor (SMD), 4.7 uH, ± 20%, 5.5 A, Shielded, 5.3 A, 5.7mm x 5.2mm x 2.8mm
Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA4340.472ANLT
Secondary Manufacturer Part#: PA4340.472ANLT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 38 mOhm | ||
| 4.7 uH | ||
| ±20% | ||
| 2220 [5550 Metric] | ||
| Shielded | ||
| 2.8 mm | ||
| 5.7 mm | ||
| PA4340.XXXANLT Series | ||
| 5.2 mm | ||
| 5.5 A | ||
| 5.3 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |