PA4320.105NLT
Power Inductor (SMD), 1 mH, ± 20%, 1 A, Shielded, 1.3 A, SMD
Manufacturer:Pulse Electronics
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: PA4320.105NLT
Secondary Manufacturer Part#: PA4320.105NLT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 960 mOhm | ||
| 1 mH | ||
| ±20% | ||
| SMD | ||
| Shielded | ||
| 10.2 mm | ||
| 12 mm | ||
| PA4320 Series | ||
| 12 mm | ||
| 1 A | ||
| 1.3 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |