PA3855.003NLT
Power Transformer 2250Vdc Dual Prim. Dual Sec. 33V/57V/10V Prim. 3.3V/3.3V Sec. Surface Mount
Manufacturer:Pulse Electronics
Product Category:
Transformers, Power Transformers
Avnet Manufacturer Part #: PA3855.003NLT
Secondary Manufacturer Part#: PA3855.003NLT
- RoHS 10 Compliant
- Tariff Charges
- Primary Inductance 54uH +/- 10%
- Industry standard footprint, 30% more power handling
- Power Range: Up to 70W
- Height: 14.0mm Max
- Footprint: 17.7mm x 14.5mm Max
- Topology: Forward and Flyback
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| Surface Mount | ||
| -40 to 130 °C | ||
| 10 | ||
| 70.0000 W | ||
| Dual | ||
| 200 kHz | ||
| 14.5(Max) x 14.5(Max) x 14(Max) | ||
| Dual | ||
| 3500 mA | ||
| High Frequency Wire Wound Transformer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |