PDP SEO Portlet

PA3288.151HLT

Power Inductor (SMD), 150 nH, ± 10%, 64 A, Shielded, 70 A, 9.2mm x 6.2mm x 7.8mm

Official logo for Pulse Electronics
Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA3288.151HLT
Secondary Manufacturer Part#: PA3288.151HLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Current Rating: Over 70Apk
  • Inductance @ 0ADC: 150nH
  • Height: 8.0mm Max
  • Footprint: 9.6mm x 6.4mm Max
  • Halogen Free

Technical Attributes

Find Similar Parts

Description Value
304.5 mOhm
150 nH
±10%
SMD
Shielded
7.8 mm
9.2 mm
PA3288.XXXHL Series
6.2 mm
64 A
70 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:6720  Mult:560  
USD $:
0+
$0.00000