PDP SEO Portlet

PA2891.321HLT

Power Inductor (SMD), 320 nH, ± 10%, 72 A, Shielded, 56 A, 13.7mm x 12.95mm x 8.08mm

Official logo for Pulse Electronics
Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA2891.321HLT
Secondary Manufacturer Part#: PA2891.321HLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Current Rating: Over 72 Apk
  • Inductance@ 0ADC(nH +/- 10%): 320nH
  • Height: 8.0 mm Max
  • Footprint: 13.7mm x 12.95mm Max
  • Halogen Free

Technical Attributes

Find Similar Parts

Description Value
242 mOhm
320 nH
4
SMD
Shielded
8.08 mm
13.7 mm
PA2891.XXXHL Series
12.95 mm
72 A
56 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:4800  Mult:400  
USD $:
0+
$0.00000