PDP SEO Portlet

PA2649NLT

Power Transformer 1.77:0.92:1 Dual Prim. Single Sec. 57V Prim. 12V Sec. Surface Mount

Official logo for Pulse Electronics
Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA2649NLT
Secondary Manufacturer Part#: PA2649NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
Surface Mount
-40 to 130 °C
10
Dual
200 kHz
Series
57 V
14(Max) x 13.11(Max) x 12.07(Max)
Single
2.5 A
12 V
Power Transformer
1.77:0.92:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85045000
Schedule B: 85045000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1800  Mult:150  
USD $:
0+
$0.00000