PDP SEO Portlet

PA1005.100QNL

Official logo for Pulse Electronics
Manufacturer:Pulse Electronics
Product Category: 变压器, 电流互感器
Avnet Manufacturer Part #: PA1005.100QNL
Secondary Manufacturer Part#: PA1005.100QNL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
900 Vrms
Gull wing
0.75 MOhm
5500 MOhm
Surface Mount
0.05, 1 MHz
-40 to 125 °C
6
20 A
8.38(Max) x 7.21(Max) x 5.5(Max) mm
2 mH
DIP
Current Sense Transformer
1:100

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:3000  Mult:120  
USD $:
0+
$0.00000