PDP SEO Portlet

PA1005.100NL

Current Sensing Transformer, 1:100, 2 mH, 20 A, 20kHz to 1MHz, 6000 mohm

Official logo for Pulse Electronics
Manufacturer:Pulse Electronics
Product Category: Transformers, Current Transformers
Avnet Manufacturer Part #: PA1005.100NL
Secondary Manufacturer Part#: PA1005.100NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
Surface Mount
0.05, 1 MHz
-40 to 130 °C
20000 mA
7.21 x 8.38 x 5.5 mm
1:100

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2280  Mult:120  
USD $:
1+
$0.00000