PDP SEO Portlet

PA0390.473NLT

Power Inductor (SMD), 48 uH, ± 20%, 720 mA, Unshielded, 870 mA, 8.89mm x 6.1mm x 5.08mm

Official logo for Pulse Electronics
Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA0390.473NLT
Secondary Manufacturer Part#: PA0390.473NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 5.1mm Max
  • Footprint: 8.89mm x 6.10mm Max
  • Current Rating: up to 6.0A
  • Inductance Range: 0.6µH to 113µH

Technical Attributes

Find Similar Parts

Description Value
474 mOhm
48 uH
20
Unshielded
5.08 mm
8.89 mm
PA0390NL Series
6.1 mm
720 mA
870 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4500  Mult:900  
USD $:
0+
$0.00000