P0770.683NLT
Power Inductor (SMD), 68 uH, ± 20%, 400 mA, Unshielded, 400 mA, 6.6mm x 4.45mm x 2.92mm
Manufacturer:Pulse Electronics
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: P0770.683NLT
Secondary Manufacturer Part#: P0770.683NLT
- RoHS 10 Compliant
- Tariff Charges
- Height: 2.9mm Max
- Footprint: 6.6mm x 4.5mm Max
- Current Rating: up to 2.9A
- Inductance Range: 1.0µH to 220µH
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 860 mOhm | ||
| 68 uH | ||
| 20 | ||
| Unshielded | ||
| 2.92 mm | ||
| 6.6 mm | ||
| P0770NLT Series | ||
| 4.45 mm | ||
| 400 mA | ||
| 400 mA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |