P0770.682NLT
Power Inductor (SMD), 6.8 uH, ± 20%, 1.4 A, Unshielded, 1.2 A, 6.6mm x 4.45mm x 2.92mm
Click image to enlarge
Manufacturer:Pulse Electronics
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: P0770.682NLT
Secondary Manufacturer Part#: P0770.682NLT
- RoHS 10 Compliant
- Tariff Charges
- Height: 2.9mm Max
- Footprint: 6.6mm x 4.5mm Max
- Current Rating: up to 2.9A
- Inductance Range: 1.0µH to 220µH
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.13 Ohm | ||
| 6.8 uH | ||
| ±20% | ||
| Unshielded | ||
| 2.92 mm | ||
| 6.6 mm | ||
| P0770NL Series | ||
| 4.45 mm | ||
| 1.2 A | ||
| 1.2 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |