P0584NL
Gate Drive Transformer, 1:1:1, 450 µH, 0.71 ohm, 1.5 kV, Through Hole, -40 °C
Click image to enlarge
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: P0584NL
Secondary Manufacturer Part#: P0584NL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Pin | ||
| 0.08 Ohm | ||
| 0.072 Ohm | ||
| 0.45(Min) mH | ||
| Through Hole | ||
| -40 to 130 °C | ||
| 6 | ||
| 12.19 mm | ||
| 20.57 x 12.19 x 19.05 mm | ||
| 19.05 mm | ||
| 20.57 mm | ||
| Offline Gate Drive Transformer | ||
| 1:1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |