P0351NLT
Choke, Common Mode, 1.47 mH, 2.8 A, 19.56mm x 17.02mm x 9.91mm
Click image to enlarge
Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: P0351NLT
Secondary Manufacturer Part#: P0351NLT
- RoHS 10 Compliant
- Tariff Charges
The P0351NLT is a SMT Common Mode Choke designed for DC/DC converter applications.
- Solutions based on impedance, size and current
- 1000Vrms Dielectric strength
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.8 A | ||
| 10.7 kOhm | ||
| 1.47 mH | ||
| SMD | ||
| 9.91 mm | ||
| 19.56 mm | ||
| 17.02 mm | ||
| AEC-Q200 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |